Part Details for MAX38913AATD+ by Maxim Integrated Products
Overview of MAX38913AATD+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX38913AATD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX38913AATD+-ND
|
DigiKey | IC REG 1A DUAL Min Qty: 490 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1843 | Buy Now |
Part Details for MAX38913AATD+
MAX38913AATD+ CAD Models
MAX38913AATD+ Part Data Attributes
|
MAX38913AATD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX38913AATD+
Maxim Integrated Products
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |