-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4µVRMS Ultra-Low-Noise 1A LDO with Two-Level Output-Voltage Selection, 12-WLCSP-N/A, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38913AANC+T
|
Mouser Electronics | LDO Voltage Regulators 1A Low Noise LDO wit h Dual Voltage and RoHS: Compliant | 2359 |
|
$1.4100 / $3.0000 | Buy Now |
|
Analog Devices Inc | 1A Low Noise LDO with Dual Vol Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.3100 / $1.4823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38913AANC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38913AANC+T
Analog Devices Inc
4µVRMS Ultra-Low-Noise 1A LDO with Two-Level Output-Voltage Selection, 12-WLCSP-N/A, 12 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-WLCSP-N/A | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2021-06-08 | |
Samacsys Manufacturer | Analog Devices | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |