Part Details for MAX38911EVK#WLP by Analog Devices Inc
Overview of MAX38911EVK#WLP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25202W15 | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 26mOhm 9-DSBGA | |
CSD23203WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 19.4mOhm 6-DSBGA -55 to 150 | |
CSD22204WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 9.9mOhm 9-DSBGA -55 to 150 |
Price & Stock for MAX38911EVK#WLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38911EVK#WLP
|
Mouser Electronics | Power Management IC Development Tools 500mA LDO with Low Power Mode RoHS: Compliant | 2 |
|
$109.1500 | Buy Now |