-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX38911ANT25+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AM0531
|
Newark | Ldo, Programmable, 2.5V, 0.5A, Wlp-6 |Analog Devices MAX38911ANT25+T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 / $3.2800 | Buy Now |
DISTI #
700-MAX38911ANT25+T
|
Mouser Electronics | LDO Voltage Regulators 500mA LDO with Low Power Mode RoHS: Compliant | 0 |
|
$1.0200 / $3.3100 | Order Now |
DISTI #
V72:2272_30328276
|
Arrow Electronics | Low-Noise, 500mA LDO Linear Regulators with Low-Power Mode Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2412 Container: Cut Strips | Americas - 5000 |
|
$1.1651 / $1.3036 | Buy Now |
|
Analog Devices Inc | 500mA LDO with Low Power Mode Min Qty: 5000 Package Multiple: 1 | 1000 |
|
$0.9875 / $3.2800 | Buy Now |
DISTI #
87288202
|
Verical | Low-Noise, 500mA LDO Linear Regulators with Low-Power Mode Min Qty: 6 Package Multiple: 1 Date Code: 2412 | Americas - 5000 |
|
$1.1651 / $1.3036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy