Part Details for MAX3890ECB by Maxim Integrated Products
Overview of MAX3890ECB by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3890ECB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3890ECB-ND
|
DigiKey | SERIALIZER WITH CLOCK SYNTHESIS Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
799 In Stock |
|
$36.0200 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Rochester Electronics | MAX3890 +3.3V, 2.5Giga Bits Per Second, Sdh/Sonet 16:1 Serializer With Clock Synthesis and LVDS Inputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 799 |
|
RFQ |
Part Details for MAX3890ECB
MAX3890ECB CAD Models
MAX3890ECB Part Data Attributes
|
MAX3890ECB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3890ECB
Maxim Integrated Products
Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136AJ, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, MO-136AJ, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX3890ECB
This table gives cross-reference parts and alternative options found for MAX3890ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3890ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3890ECB+ | Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136AJ, TQFP-64 | Maxim Integrated Products | MAX3890ECB vs MAX3890ECB+ |
MAX3890ECB+T | Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136AJ, TQFP-64 | Maxim Integrated Products | MAX3890ECB vs MAX3890ECB+T |
MAX3890ECB+D | SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-136AJ, TQFP-64 | Maxim Integrated Products | MAX3890ECB vs MAX3890ECB+D |