Part Details for MAX38907EVK#TQFN by Analog Devices Inc
Overview of MAX38907EVK#TQFN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9238AHRTZ | Renesas Electronics Corporation | Multiple Cell Battery Chargers, TQFN, /Tube | |
ISL9519TQFNEVAL2Z | Renesas Electronics Corporation | Narrow VDC Regulator/Charger with SMBus Interface Evaluation Board for Input >7V | |
ISL9238AHRTZ-T | Renesas Electronics Corporation | Multiple Cell Battery Chargers, TQFN, /Reel |
Price & Stock for MAX38907EVK#TQFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38907EVK#TQFN
|
Mouser Electronics | Power Management IC Development Tools 2A &4A NMOS LDO Linear Regulator RoHS: Compliant | 4 |
|
$76.4100 | Buy Now |
|
Analog Devices Inc | 2A &4A NMOS LDO Linear Regulat Package Multiple: 1 | 9 |
|
$77.2600 / $81.1000 | Buy Now |
Part Details for MAX38907EVK#TQFN
MAX38907EVK#TQFN CAD Models
MAX38907EVK#TQFN Part Data Attributes
|
MAX38907EVK#TQFN
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX38907EVK#TQFN
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |