Telecommunication Circuits
MAX3885ECB-TD
Maxim Integrated Products
Description: ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64

Overview of MAX3885ECB-TD by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for MAX3885ECB-TD by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX3885ECB-TD-ND
DigiKey DESERIALIZER WITH LVDS OUTPUTS Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8250
In Stock
  • 13 $23.6800
$23.6800 Buy Now
Rochester Electronics MAX3885 +3.3V, 2.488 Giga Bits Per Second, Sdh/Sonet 1:16 Deserializer With LVDS Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8250
  • 1 $23.9100
  • 25 $23.4300
  • 100 $22.4800
  • 500 $21.5200
  • 1,000 $20.3300
$20.3300 / $23.9100 Buy Now

CAD Models for MAX3885ECB-TD by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3885ECB-TD by Maxim Integrated Products

MAX3885ECB-TD
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
5A991.B
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Applications
SDH; SONET
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.28 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. MAX3885ECB-TD
    Maxim Integrated Products
    ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64
    VS

Alternate Parts for MAX3885ECB-TD

This table gives cross-reference parts and alternative options found for MAX3885ECB-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3885ECB-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3885ECB-T Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB-T
MAX3885ECB-D ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB-D
MAX3885ECB+TD Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB+TD
MAX3885ECB Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP64, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB
MAX3885ECB+D Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB+D
MAX3885ECB+ Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, LEAD FREE, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB+
Part Number Description Manufacturer Compare
MAX3885ECB+ Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, LEAD FREE, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB+
MAX3885ECB-T Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB-T
MAX3885ECB Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP64, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB
MAX3885ECB-D ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB-D
MAX3885ECB+TD Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB+TD
MAX3885ECB+D Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 Maxim Integrated Products MAX3885ECB-TD vs MAX3885ECB+D

Related Parts for MAX3885ECB-TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3885ECB-TD by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3885ECB-TD by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3885ECB-TD would you like to use for your alert(s)?
  • Please alert me when MAX3885ECB-TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3885ECB-TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3885ECB-TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3885ECB-TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3885ECB-TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3885ECB-TD by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: