Part Details for MAX3872ETJ+ by Maxim Integrated Products
Overview of MAX3872ETJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3872ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3872ETJ+-ND
|
DigiKey | IC CLK DATA REC SDH 2.67GHZ Min Qty: 1 Lead time: 43 Weeks Container: Tube |
200 In Stock |
|
$67.6889 / $78.8900 | Buy Now |
|
Quest Components | CLOCK RECOVERY CIRCUIT, QCC32 | 77 |
|
$63.9143 / $82.4700 | Buy Now |
Part Details for MAX3872ETJ+
MAX3872ETJ+ CAD Models
MAX3872ETJ+ Part Data Attributes:
|
MAX3872ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3872ETJ+
Maxim Integrated Products
Clock Recovery Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WHHD-2, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX3872ETJ+
This table gives cross-reference parts and alternative options found for MAX3872ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3872ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3874EGJ-T | Clock Recovery Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-32 | Maxim Integrated Products | MAX3872ETJ+ vs MAX3874EGJ-T |
MAX3874EGJ | Clock Recovery Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-32 | Maxim Integrated Products | MAX3872ETJ+ vs MAX3874EGJ |
MAX3872ETJ+T | Multirate Clock and Data Recovery with Limiting Amplifier, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3872ETJ+ vs MAX3872ETJ+T |