-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMDS Digital Video Equalizer for HDMI/DVI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3815ACCMT
|
Mouser Electronics | Equalizers TMDS Digital Video Equalizer for HDMI/DVI Cables RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | TMDS Digital Video Equalizer f Min Qty: 2000 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Vyrian | General Purpose ICs | 1187 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3815ACCM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3815ACCM+T
Analog Devices Inc
TMDS Digital Video Equalizer for HDMI/DVI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-TQFP_EP-7X7X1.0 | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-18 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A good PCB layout for the MAX3815ACCM+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The MAX3815ACCM+T requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. Power sequencing is not critical, but it's recommended to power the device after the input signals are stable to prevent unwanted switching.
The MAX3815ACCM+T can support data rates up to 100Mbps, but the actual data rate achievable depends on the specific application, PCB layout, and signal quality.
To troubleshoot issues with the MAX3815ACCM+T, start by verifying the power supply and input signals. Check for proper termination, signal integrity, and noise levels. Use an oscilloscope to monitor the input and output signals, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
Yes, the MAX3815ACCM+T can be used in a hot-swap application, but precautions should be taken to prevent damage from voltage surges or inrush currents. Use a current-limiting resistor or inrush current limiter, and ensure the device is powered down before hot-swapping.