-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMDS Digital Video Equalizer for HDMI/DVI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3760
|
Newark | Digital Video Equalizer, Qsop-16, Ic Function:Digital Video Equalizer, Supply Voltage Min:3V, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX3815ACCM
|
Mouser Electronics | Equalizers TMDS Digital Video Equalizer for HDMI/DVI Cables RoHS: Compliant | 2226 |
|
$13.7600 / $21.7900 | Buy Now |
|
Analog Devices Inc | TMDS Digital Video Equalizer f Package Multiple: 1 | 909 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3815ACCM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3815ACCM+
Analog Devices Inc
TMDS Digital Video Equalizer for HDMI/DVI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-TQFP_EP-7X7X1.0 | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-18 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A good PCB layout for the MAX3815ACCM+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure the MAX3815ACCM+ is properly powered, make sure to provide a clean and stable power supply voltage within the recommended range of 2.7V to 5.5V. Also, ensure that the power supply can provide enough current to support the device's operating current, which is typically around 1.5mA.
The MAX3815ACCM+ can support data rates up to 100Mbps, making it suitable for high-speed applications such as USB, SATA, and PCIe.
The MAX3815ACCM+ can be configured for different applications by adjusting the values of the external resistors and capacitors. For example, the device can be configured for different output voltage levels, output current limits, and fault detection thresholds by selecting the appropriate values for the external components.
Yes, the MAX3815ACCM+ is pin-compatible with other devices in the MAX3815 family, making it easy to migrate between different devices or upgrade to a different device with similar functionality.