Part Details for MAX3804ETE#G16 by Maxim Integrated Products
Overview of MAX3804ETE#G16 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3804ETE#G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, BIPOLAR | 470 |
|
$11.5500 / $13.6500 | Buy Now |
|
Rochester Electronics | 12.5Gbps Settable Receive Equalizer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$16.2500 / $19.1200 | Buy Now |
DISTI #
SMC-MAX3804ETE#G16
|
Sensible Micro Corporation | TELECOM CIRCUIT RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8 |
|
$10.5300 / $11.4075 | RFQ |
Part Details for MAX3804ETE#G16
MAX3804ETE#G16 CAD Models
MAX3804ETE#G16 Part Data Attributes
|
MAX3804ETE#G16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3804ETE#G16
Maxim Integrated Products
Telecom Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX3804ETE#G16
This table gives cross-reference parts and alternative options found for MAX3804ETE#G16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3804ETE#G16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3804ETE+ | 12.5Gbps Settable Receive Equalizer, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3804ETE#G16 vs MAX3804ETE+ |
MAX3804ETE+T | 12.5Gbps Settable Receive Equalizer, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3804ETE#G16 vs MAX3804ETE+T |
MAX3804ETE+ | Telecom Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16 | Maxim Integrated Products | MAX3804ETE#G16 vs MAX3804ETE+ |