Part Details for MAX3785UTT by Maxim Integrated Products
Overview of MAX3785UTT by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3785UTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3785UTT-ND
|
DigiKey | PC BOARD EQUALIZER Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
978 In Stock |
|
$35.6900 | Buy Now |
|
Rochester Electronics | MAX3785 6.25 Giga Bits Per Second, 1.8V Pc Board Equalizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 978 |
|
$30.6300 / $36.0400 | Buy Now |
Part Details for MAX3785UTT
MAX3785UTT CAD Models
MAX3785UTT Part Data Attributes
|
MAX3785UTT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3785UTT
Maxim Integrated Products
Line Equalizer, PDSO6, TDFN-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX3785UTT
This table gives cross-reference parts and alternative options found for MAX3785UTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3785UTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3785UTT+T | Line Equalizer, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | Maxim Integrated Products | MAX3785UTT vs MAX3785UTT+T |
MAX3785UTT-T | Line Equalizer, PDSO6, TDFN-6 | Maxim Integrated Products | MAX3785UTT vs MAX3785UTT-T |
MAX3785UTT+T | 6.25Gbps, 1.8V PC Board Equalizer, 6-LFCSP-3X3X0.75, 6 Pins, 0 to 85C | Analog Devices Inc | MAX3785UTT vs MAX3785UTT+T |