Part Details for MAX3761EEP by Maxim Integrated Products
Overview of MAX3761EEP by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3761EEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 688 |
|
$3.0307 / $7.3920 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 20 Pin, Plastic, SSOP | 249 |
|
$4.4550 / $11.1375 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 20 Pin, Plastic, SSOP | 40 |
|
$6.1040 / $9.1560 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 20 Pin, Plastic, SSOP | 550 |
|
$3.9600 / $9.9000 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 20 Pin, Plastic, SSOP | 360 |
|
$5.5688 / $11.1375 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 20 Pin, Plastic, SSOP | 4 |
|
$8.7120 / $11.8800 | Buy Now |
|
Rochester Electronics | MAX3761 Low-Power, 622 MBPS Limiting Amplifier With Chatter-Free Power Detect For Lan ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5398 |
|
$4.9500 / $5.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2118 |
|
RFQ |
Part Details for MAX3761EEP
MAX3761EEP CAD Models
MAX3761EEP Part Data Attributes
|
MAX3761EEP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3761EEP
Maxim Integrated Products
Support Circuit, 1-Func, Bipolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Applications | ATM | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 0.037 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX3761EEP
This table gives cross-reference parts and alternative options found for MAX3761EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3761EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3761EEP-T | Support Circuit, 1-Func, Bipolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | Maxim Integrated Products | MAX3761EEP vs MAX3761EEP-T |
MAX3761EEP+T | Support Circuit, 1-Func, Bipolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | Maxim Integrated Products | MAX3761EEP vs MAX3761EEP+T |