Part Details for MAX3690ECJ by Maxim Integrated Products
Overview of MAX3690ECJ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3690ECJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER, PQFP32 | 14 |
|
$14.1413 / $18.8550 | Buy Now |
|
Rochester Electronics | MAX3690 +3.3V, 622 MBPS, Sdh/Sonet 8:1 Serializer With Clock Synthesis and TTL Inputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8515 |
|
$12.5700 / $14.7900 | Buy Now |
Part Details for MAX3690ECJ
MAX3690ECJ CAD Models
MAX3690ECJ Part Data Attributes
|
MAX3690ECJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3690ECJ
Maxim Integrated Products
ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32, MO-136BC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | MO-136BC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX3690ECJ
This table gives cross-reference parts and alternative options found for MAX3690ECJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3690ECJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3690ECJ+ | Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32, LEAD FREE, MO-136BC, TQFP-32 | Maxim Integrated Products | MAX3690ECJ vs MAX3690ECJ+ |