Part Details for MAX3664EUA by Maxim Integrated Products
Overview of MAX3664EUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3664EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3664EUA-ND
|
DigiKey | 3.3V TRANSIMPEDANCE PREAMPLIFIER Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22084 In Stock |
|
$7.2500 | Buy Now |
|
Rochester Electronics | MAX3664 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier For Sdh/Sonet ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22084 |
|
$6.2200 / $7.3100 | Buy Now |
Part Details for MAX3664EUA
MAX3664EUA CAD Models
MAX3664EUA Part Data Attributes
|
MAX3664EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3664EUA
Maxim Integrated Products
Support Circuit, 1-Func, PDSO8, UMAX-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX3664EUA
This table gives cross-reference parts and alternative options found for MAX3664EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3664EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3665EUA | Support Circuit, 1-Func, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX3664EUA vs MAX3665EUA |
MAX3665E/D | Support Circuit, 1-Func, DIE-7 | Maxim Integrated Products | MAX3664EUA vs MAX3665E/D |
MAX3664E/D | Support Circuit, 1-Func, DIE-9 | Maxim Integrated Products | MAX3664EUA vs MAX3664E/D |
MAX3665EUA+T | 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3664EUA vs MAX3665EUA+T |