Part Details for MAX358CWE+T by Analog Devices Inc
Results Overview of MAX358CWE+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX358CWE+T Information
MAX358CWE+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX358CWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX358CWET
|
Mouser Electronics | Multiplexer Switch ICs Fault-Protected Analog Multiplexers RoHS: Compliant | 434 |
|
$8.4000 / $15.7700 | Buy Now |
|
Analog Devices Inc | Fault-Protected Analog Multipl Min Qty: 1 Package Multiple: 1 | 306 |
|
$8.4000 / $15.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 69 |
|
$5.9062 / $9.4500 | Buy Now |
|
Quest Components | 55 |
|
$8.5050 / $12.6000 | Buy Now |
Part Details for MAX358CWE+T
MAX358CWE+T CAD Models
MAX358CWE+T Part Data Attributes
|
MAX358CWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX358CWE+T
Analog Devices Inc
Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.6745 mm |
Alternate Parts for MAX358CWE+T
This table gives cross-reference parts and alternative options found for MAX358CWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX358CWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX385CSE+ | Analog Devices Inc | Check for Price | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX358CWE+T vs MAX385CSE+ |
ADG509FBRNZ-REEL7 | Analog Devices Inc | $15.3661 | 8-Channel/4-Channel Fault-Protected Analog Multiplexer | MAX358CWE+T vs ADG509FBRNZ-REEL7 |
MAX4613CUE+T | Analog Devices Inc | Check for Price | Quad, SPST Analog Switch, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX358CWE+T vs MAX4613CUE+T |
DG441DJZ | Renesas Electronics Corporation | Check for Price | Monolithic, Quad SPST, CMOS Analog Switches, PDIP, /Tube | MAX358CWE+T vs DG441DJZ |
DG212ETE+ | Analog Devices Inc | Check for Price | Quad SPST CMOS Analog Switches, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | MAX358CWE+T vs DG212ETE+ |
MAX352CSE+ | Analog Devices Inc | Check for Price | Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX358CWE+T vs MAX352CSE+ |
MUX08FSZ | Analog Devices Inc | $13.5679 | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | MAX358CWE+T vs MUX08FSZ |
DG442DJ-E3 | Vishay Intertechnologies | $1.3352 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | MAX358CWE+T vs DG442DJ-E3 |
MAX328EPE+ | Analog Devices Inc | $4.0502 | Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | MAX358CWE+T vs MAX328EPE+ |
MAX329CPE+ | Analog Devices Inc | Check for Price | Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | MAX358CWE+T vs MAX329CPE+ |
MAX358CWE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX358CWE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device close to the power supply and use a low-ESR capacitor for the VCC pin.
-
To ensure proper termination for high-speed signals, use a series resistor (Rs) of 50-75 ohms at the transmitter output, and a parallel terminator (Rt) of 50 ohms at the receiver input. The Rs and Rt values should be chosen based on the specific application and transmission line characteristics.
-
The maximum cable length supported by the MAX358CWE+T depends on the specific application and the type of cable used. As a general guideline, the device can support cable lengths up to 100 meters at data rates up to 100 Mbps, and up to 50 meters at data rates up to 400 Mbps. However, it's recommended to consult the datasheet and perform simulations to determine the maximum cable length for a specific application.
-
To handle EMI and EMC issues with the MAX358CWE+T, use proper shielding, grounding, and filtering techniques. Ensure that the device is placed in a shielded enclosure, and use EMI filters or common-mode chokes to reduce emissions. Additionally, follow good PCB layout practices, such as keeping sensitive signals away from noisy signals and using guard rings around sensitive components.
-
The recommended power-up sequence for the MAX358CWE+T is to apply the power supply voltage (VCC) first, followed by the digital input signals. This ensures that the device is properly initialized and configured before the digital signals are applied.