Part Details for MAX3510EEP-T by Maxim Integrated Products
Overview of MAX3510EEP-T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3510EEP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3510EEP-T-ND
|
DigiKey | MAX3510 UPSTREAM CATV AMPLIFIER Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$1.3300 | Buy Now |
|
Quest Components | CATV WIDEBAND AMPLIFIER, Single, 20 Pin, Plastic, SSOP | 4215 |
|
$0.8978 / $2.1375 | Buy Now |
|
Rochester Electronics | MAX3510 Upstream Catv Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$1.1400 / $1.3400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13809 |
|
RFQ |
Part Details for MAX3510EEP-T
MAX3510EEP-T CAD Models
MAX3510EEP-T Part Data Attributes:
|
MAX3510EEP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3510EEP-T
Maxim Integrated Products
Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 65 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP20,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 126 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for MAX3510EEP-T
This table gives cross-reference parts and alternative options found for MAX3510EEP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3510EEP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3510EEP+ | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, LEAD FREE, QSOP-20 | Maxim Integrated Products | MAX3510EEP-T vs MAX3510EEP+ |
MAX3510EEP | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, BIPolar, QSOP-20 | Maxim Integrated Products | MAX3510EEP-T vs MAX3510EEP |