Part Details for MAX35104ETL+ by Maxim Integrated Products
Overview of MAX35104ETL+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX35104ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7236
|
Newark | Gas Flow Meter Soc, 2.3V-3.6V, Tqfn-40, Ic Function:Gas Flow Meter Soc, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Ic Package Type:Tqfn, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX35104ETL+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.8600 / $16.0600 | Buy Now |
DISTI #
MAX35104ETL+-ND
|
DigiKey | TIME-TO-DIGITAL CONVERTER WITH G Min Qty: 1 Lead time: 20 Weeks Container: Tube |
38 In Stock |
|
$9.7792 / $15.4400 | Buy Now |
Part Details for MAX35104ETL+
MAX35104ETL+ CAD Models
MAX35104ETL+ Part Data Attributes:
|
MAX35104ETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX35104ETL+
Maxim Integrated Products
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |