Part Details for MAX35101EHJ+ by Maxim Integrated Products
Overview of MAX35101EHJ+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX35101EHJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3694
|
Newark | Time To Digital Converter, Tssop-16, Ic Function:Time To Digital Converter, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Ic Package Type:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX35101EHJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1300 / $11.3800 | Buy Now |
DISTI #
MAX35101EHJ+-ND
|
DigiKey | IC TIME-TO-DGTL CONV W/AFE TQFP Min Qty: 1 Lead time: 21 Weeks Container: Tray |
320 In Stock |
|
$6.2039 / $10.9400 | Buy Now |
|
Quest Components | 12 |
|
$7.3640 / $11.0460 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 15 |
|
$3.6820 / $5.5940 | Buy Now |
Part Details for MAX35101EHJ+
MAX35101EHJ+ CAD Models
MAX35101EHJ+ Part Data Attributes:
|
MAX35101EHJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX35101EHJ+
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PQFP32, 5 X 5 MM, ROHS COMPLIANT, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |