Part Details for MAX350CAP by Maxim Integrated Products
Overview of MAX350CAP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX350CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 20 Pin, Plastic, SSOP | 260 |
|
$7.5488 / $13.7250 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 20 Pin, Plastic, SSOP | 2 |
|
$9.1500 / $13.7250 | Buy Now |
Part Details for MAX350CAP
MAX350CAP CAD Models
MAX350CAP Part Data Attributes
|
MAX350CAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX350CAP
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On-state Resistance Match-Nom | 16 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX350CAP
This table gives cross-reference parts and alternative options found for MAX350CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX350CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX350EAP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX350CAP vs MAX350EAP |
MAX350EAP-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX350CAP vs MAX350EAP-T |
MAX350CAP+T | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX350CAP vs MAX350CAP+T |
MAX350CAP+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX350CAP vs MAX350CAP+T |
MAX350CAP | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX350CAP vs MAX350CAP |
MAX350CAP-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX350CAP vs MAX350CAP-T |
MAX350EAP+T | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX350CAP vs MAX350EAP+T |
MAX350EAP+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX350CAP vs MAX350EAP+T |
MAX350CAP+ | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX350CAP vs MAX350CAP+ |