Part Details for MAX34460ETM+ by Analog Devices Inc
Overview of MAX34460ETM+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX34460ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX34460ETM+
|
Mouser Electronics | Supervisory Circuits 12-channel PMBus System Manager RoHS: Compliant | 190 |
|
$6.1200 / $10.7900 | Buy Now |
|
Analog Devices Inc | 12-channel PMBus System Manage Min Qty: 1 Package Multiple: 1 | 812 |
|
$6.1221 / $10.7900 | Buy Now |
Part Details for MAX34460ETM+
MAX34460ETM+ CAD Models
MAX34460ETM+ Part Data Attributes:
|
MAX34460ETM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX34460ETM+
Analog Devices Inc
PMBus 12-Channel Voltage Monitor and Sequencer, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-6X6X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-10-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |