Part Details for MAX34441ETL+ by Maxim Integrated Products
Overview of MAX34441ETL+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX34441ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX34441 - PMBus 5-Channel Power-Supply Manager and Intelligent Fan Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 2450 |
|
$3.8600 / $4.5400 | Buy Now |
Part Details for MAX34441ETL+
MAX34441ETL+ CAD Models
MAX34441ETL+ Part Data Attributes
|
MAX34441ETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX34441ETL+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 5 Channel, CMOS, 6 X 6 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX34441ETL+
This table gives cross-reference parts and alternative options found for MAX34441ETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX34441ETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX34446ETL+ | Power Supply Management Circuit, Fixed, 4 Channel, 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX34441ETL+ vs MAX34446ETL+ |
MAX34446ETL+ | PMBus Power-Supply Data Logger, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX34441ETL+ vs MAX34446ETL+ |
MAX34446ETL+T | Power Supply Management Circuit, Fixed, 4 Channel, 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX34441ETL+ vs MAX34446ETL+T |
MAX34446ETL+T | PMBus Power-Supply Data Logger, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX34441ETL+ vs MAX34446ETL+T |