-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus Dual/Quad Current Monitor, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX34409ETE+
|
Mouser Electronics | Current & Power Monitors & Regulators SMBUS QUAD CURRENT MONITOR RoHS: Compliant | 419 |
|
$4.1900 / $9.5500 | Buy Now |
|
Analog Devices Inc | SMBUS QUAD CURRENT MONITOR Package Multiple: 1 | 32 |
|
$3.3000 / $8.3200 | Buy Now |
DISTI #
MAX34409ETE+
|
IBS Electronics | Accurate Current Measurement with Automatic Overcurrent Shutdown for Four Supply Rails Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX34409ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX34409ETE+
Analog Devices Inc
SMBus Dual/Quad Current Monitor, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2013-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |