-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Peripheral Controller with SPI Interface, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3420EECJ+T by Analog Devices Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3420EECJT
|
Mouser Electronics | USB Interface IC USB Peripheral Controller with SPI Inter RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
|
Analog Devices Inc | USB Peripheral Controller with Min Qty: 1 Package Multiple: 1 | 155 |
|
$6.5400 / $15.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3420EECJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3420EECJ+T
Analog Devices Inc
USB Peripheral Controller with SPI Interface, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LQFP-7X7X1.4 | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LQFP-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-08-16 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for MAX3420EECJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3420EECJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3420EECJ-T | Maxim Integrated Products | Check for Price | USB Bus Controller, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, TQFP-32 | MAX3420EECJ+T vs MAX3420EECJ-T |
MAX3420EECJ/V+ | Maxim Integrated Products | Check for Price | USB Bus Controller, BICMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | MAX3420EECJ+T vs MAX3420EECJ/V+ |
TUSB3410IVFG4 | Texas Instruments | Check for Price | UART, I2C & IrDA serial port to USB bridge 32-LQFP -40 to 85 | MAX3420EECJ+T vs TUSB3410IVFG4 |
TUSB3410IVFQ1 | Texas Instruments | Check for Price | Automotive Catalog USB to Serial Port Controller 32-LQFP -40 to 85 | MAX3420EECJ+T vs TUSB3410IVFQ1 |
TUSB3410VF | Texas Instruments | $3.4628 | UART, I2C & IrDA serial port to USB bridge 32-LQFP 0 to 70 | MAX3420EECJ+T vs TUSB3410VF |
TUSB3410VFG4 | Texas Instruments | Check for Price | UART, I2C & IrDA serial port to USB bridge 32-LQFP 0 to 70 | MAX3420EECJ+T vs TUSB3410VFG4 |