Part Details for MAX3420EECJ+ by Maxim Integrated Products
Overview of MAX3420EECJ+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3420EECJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3420EECJ+-ND
|
DigiKey | IC USB PERIPH CONTROLLER 32LQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
519 In Stock |
|
$8.4750 / $16.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 40 |
|
$5.6000 / $12.0000 | Buy Now | |
|
Quest Components | 7 |
|
$9.9888 / $14.9832 | Buy Now | |
|
Quest Components | 5 |
|
$11.3904 / $12.2040 | Buy Now |
Part Details for MAX3420EECJ+
MAX3420EECJ+ CAD Models
MAX3420EECJ+ Part Data Attributes
|
MAX3420EECJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3420EECJ+
Maxim Integrated Products
USB Bus Controller, BICMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SPI; USB; VBUS | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for MAX3420EECJ+
This table gives cross-reference parts and alternative options found for MAX3420EECJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3420EECJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3420EECJ+T | USB Peripheral Controller with SPI Interface, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3420EECJ+ vs MAX3420EECJ+T |
MAX3420EECJ/V+ | USB Peripheral Controller with SPI Interface, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3420EECJ+ vs MAX3420EECJ/V+ |