MAX339MSE/PR3+
Description: 8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -55 to 125C

Overview of MAX339MSE/PR3+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX339MSE/PR3+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 8-Channel/Dual 4-Channel, Low- Package Multiple: 1 1904
Buy Now

CAD Models for MAX339MSE/PR3+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX339MSE/PR3+ by Analog Devices Inc

MAX339MSE/PR3+
Analog Devices Inc
-
-
Part Life Cycle Code
Active
Part Package Code
16-SOIC_N-150_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1999-05-25
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX339MSE/PR3+
    Analog Devices Inc
    8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -55 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX339MSE/PR3+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX339MSE/PR3+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX339MSE/PR3+ would you like to use for your alert(s)?
  • Please alert me when MAX339MSE/PR3+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX339MSE/PR3+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX339MSE/PR3+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX339MSE/PR3+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX339MSE/PR3+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX339MSE/PR3+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: