Part Details for MAX338ETE+T by Maxim Integrated Products
Overview of MAX338ETE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX338ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX338ETE+T-ND
|
DigiKey | IC MUX 8:1 400OHM 16TQFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6750 | Buy Now |
Part Details for MAX338ETE+T
MAX338ETE+T CAD Models
MAX338ETE+T Part Data Attributes
|
MAX338ETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX338ETE+T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 5 X 5 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220WHHB, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.2SQ,32 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX338ETE+T
This table gives cross-reference parts and alternative options found for MAX338ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX338ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX338ETE+T | 8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX338ETE+T vs MAX338ETE+T |
MAX338ETE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TQFN-16 | Maxim Integrated Products | MAX338ETE+T vs MAX338ETE+ |
MAX338ETE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 5 X 5 MM, 0.80 MM PITCH, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX338ETE+T vs MAX338ETE-T |
MAX338ETE+ | 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC16, 5 X 5 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | Rochester Electronics LLC | MAX338ETE+T vs MAX338ETE+ |
MAX338ETE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 5 X 5 MM, 0.80 MM PITCH, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX338ETE+T vs MAX338ETE |
MAX338ETE+ | 8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX338ETE+T vs MAX338ETE+ |