Part Details for MAX336CAI+ by Maxim Integrated Products
Overview of MAX336CAI+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX336CAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3575
|
Newark | Analogue Mux, Single, 16:1, Ssop-28, Multiplexer Configuration:16:1, No. Of Circuits:1Circuits, On State Resistance Max:700Ohm, Supply Voltage Range:4.5V To 30V, ± 4.5V To ± 20V, Analogue Multiplexer Case:Ssop, No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX336CAI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $15.4500 | Buy Now |
DISTI #
MAX336CAI+-ND
|
DigiKey | IC MUX 16:1 400OHM 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
568 In Stock |
|
$12.5947 / $18.2400 | Buy Now |
|
Quest Components | 74 |
|
$7.4000 / $12.0000 | Buy Now | |
DISTI #
SMC-MAX336CAI+
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5 |
|
RFQ | |
DISTI #
SMC-MAX336CAI+
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1049 | 28 |
|
RFQ |
Part Details for MAX336CAI+
MAX336CAI+ CAD Models
MAX336CAI+ Part Data Attributes:
|
MAX336CAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX336CAI+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 1.11 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX336CAI+
This table gives cross-reference parts and alternative options found for MAX336CAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX336CAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX336CAI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX336CAI+ vs MAX336CAI+T |
MAX336EAI+ | 16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX336CAI+ vs MAX336EAI+ |
MAX336EAI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX336CAI+ vs MAX336EAI |
MAX336EAI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX336CAI+ vs MAX336EAI+T |