Part Details for MAX333ACAP by Maxim Integrated Products
Overview of MAX333ACAP by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX333ACAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, 20 Pin Plastic SMT | 9 |
|
$4.7700 / $9.5400 | Buy Now |
|
Rochester Electronics | MAX333 Quad SPDT CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$4.2400 / $4.9800 | Buy Now |
Part Details for MAX333ACAP
MAX333ACAP CAD Models
MAX333ACAP Part Data Attributes:
|
MAX333ACAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX333ACAP
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX333ACAP
This table gives cross-reference parts and alternative options found for MAX333ACAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333ACAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333AEAP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX333ACAP vs MAX333AEAP+ |
MAX333ACAP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX333ACAP vs MAX333ACAP+T |
MAX333ACAP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 | Maxim Integrated Products | MAX333ACAP vs MAX333ACAP-T |
MAX333ACAP | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, 0.209 INCH, SSOP-20 | Rochester Electronics LLC | MAX333ACAP vs MAX333ACAP |
MAX333ACAP+ | Precision, Quad, SPDT, CMOS Analog Switch, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX333ACAP vs MAX333ACAP+ |
MAX333AEAP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 | Maxim Integrated Products | MAX333ACAP vs MAX333AEAP-T |
MAX333ACAP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX333ACAP vs MAX333ACAP+ |