Part Details for MAX333ACAP+T by Analog Devices Inc
Overview of MAX333ACAP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX333ACAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX333ACAPT
|
Mouser Electronics | Analog Switch ICs Precision, Quad, SPDT, CMOS Analog Switc RoHS: Compliant | 118 |
|
$5.2500 / $9.8200 | Buy Now |
|
Analog Devices Inc | Precision, Quad, SPDT, CMOS An Min Qty: 1 Package Multiple: 1 | 5 |
|
$5.2520 / $9.6200 | Buy Now |
Part Details for MAX333ACAP+T
MAX333ACAP+T CAD Models
MAX333ACAP+T Part Data Attributes
|
MAX333ACAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX333ACAP+T
Analog Devices Inc
Precision, Quad, SPDT, CMOS Analog Switch, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 1999-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX333ACAP+T
This table gives cross-reference parts and alternative options found for MAX333ACAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333ACAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333ACAP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 | Maxim Integrated Products | MAX333ACAP+T vs MAX333ACAP |
MAX333ACAP+ | Precision, Quad, SPDT, CMOS Analog Switch, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX333ACAP+T vs MAX333ACAP+ |
MAX333AEAP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX333ACAP+T vs MAX333AEAP+T |
MAX333AEAP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 | Maxim Integrated Products | MAX333ACAP+T vs MAX333AEAP-T |
MAX333ACAP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 | Maxim Integrated Products | MAX333ACAP+T vs MAX333ACAP-T |