Drivers And Interfaces
MAX3318ECDBR
Texas Instruments
Description: 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP 0 to 70

Overview of MAX3318ECDBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MAX3318ECDBR Texas Instruments 2.5-V 460-KBPS RS-232 Transceiver with IEC 61000-4-2 ESD-Protection 20-SSOP 0 to 70

Price & Stock for MAX3318ECDBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1318
RFQ
Bristol Electronics   277
RFQ
Quest Components   1054
  • 1 $4.2960
  • 378 $2.3628
  • 847 $2.1480
$2.1480 / $4.2960 Buy Now
Rochester Electronics MAX3318E 2.5-V 460-KBPS RS-232 Transceiver with IEC 61000-4-2 ESD-Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1555
  • 1 $2.1100
  • 25 $2.0700
  • 100 $1.9800
  • 500 $1.9000
  • 1,000 $1.7900
$1.7900 / $2.1100 Buy Now

CAD Models for MAX3318ECDBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3318ECDBR by Texas Instruments

MAX3318ECDBR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
7.4 V
Output Low Current-Max
0.0005 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Supply Voltage1-Max
3 V
Supply Voltage1-Min
2.25 V
Supply Voltage1-Nom
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. MAX3318ECDBR
    Texas Instruments
    2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP 0 to 70
    VS

Alternate Parts for MAX3318ECDBR

This table gives cross-reference parts and alternative options found for MAX3318ECDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3318ECDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3318ECPWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3318ECDBR vs MAX3318ECPWRG4
MAX3318IDBE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments MAX3318ECDBR vs MAX3318IDBE4
MAX3318IPWR 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3318ECDBR vs MAX3318IPWR
MAX3318ECPWR 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3318ECDBR vs MAX3318ECPWR
MAX3318IPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3318ECDBR vs MAX3318IPWG4
MAX3318EEAP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 Maxim Integrated Products MAX3318ECDBR vs MAX3318EEAP+
MAX3318EEUP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products MAX3318ECDBR vs MAX3318EEUP+
TRS3318IDBG4 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 Texas Instruments MAX3318ECDBR vs TRS3318IDBG4
TRS3318CDBG4 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments MAX3318ECDBR vs TRS3318CDBG4
TRS3318CDBR 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments MAX3318ECDBR vs TRS3318CDBR
Part Number Description Manufacturer Compare
MAX3318CDBRG4 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 Texas Instruments MAX3318ECDBR vs MAX3318CDBRG4
MAX3318CDBR 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 Texas Instruments MAX3318ECDBR vs MAX3318CDBR
TRS3318EIDB 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP 0 to 70 Texas Instruments MAX3318ECDBR vs TRS3318EIDB
MAX3318CPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3318ECDBR vs MAX3318CPWG4
MAX3318EEAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 Maxim Integrated Products MAX3318ECDBR vs MAX3318EEAP-T
MAX3318ECDBG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments MAX3318ECDBR vs MAX3318ECDBG4
MAX3318EIDBG4 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85 Texas Instruments MAX3318ECDBR vs MAX3318EIDBG4
TRS3318ECPW 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3318ECDBR vs TRS3318ECPW
MAX3318ECUP+T ±15kV ESD-Protected, 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C Analog Devices Inc MAX3318ECDBR vs MAX3318ECUP+T
MAX3318IDBR 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85 Texas Instruments MAX3318ECDBR vs MAX3318IDBR

Related Parts for MAX3318ECDBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3318ECDBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3318ECDBR by Texas Instruments

  • Please alert me when MAX3318ECDBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3318ECDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3318ECDBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3318ECDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3318ECDBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3318ECDBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: