MAX326ESE+T
Description: Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Overview of MAX326ESE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX326ESE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX326ESET
Mouser Electronics Analog Switch ICs Quad, SPST, Ultra-Low-Leakage, CMOS Anal RoHS: Compliant 0
  • 2,500 $8.0500
$8.0500 Order Now
Analog Devices Inc Quad, SPST, Ultra-Low-Leakage, Min Qty: 2500 Package Multiple: 1 0
  • 1 $7.3500
  • 1,000 $6.2300
  • 2,500 $7.7875
$6.2300 / $7.7875 Buy Now

CAD Models for MAX326ESE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX326ESE+T by Analog Devices Inc

MAX326ESE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SOIC_N-150_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
70 dB
On-state Resistance Match-Nom
75 Ω
On-state Resistance-Max (Ron)
3500 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.25 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
500 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX326ESE+T
    Analog Devices Inc
    Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX326ESE+T

This table gives cross-reference parts and alternative options found for MAX326ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX326ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX326ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326ESE+T
MAX326CSE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326CSE+T
MAX326CSE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX326ESE+T vs MAX326CSE+
MAX326ESE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326ESE-T
MAX326CSE QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOP-16 Rochester Electronics LLC MAX326ESE+T vs MAX326CSE
MAX326CSE+T Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX326ESE+T vs MAX326CSE+T
MAX326ESE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX326ESE+T vs MAX326ESE+
MAX326ESE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326ESE+
Part Number Description Manufacturer Compare
MAX326ESE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326ESE+
MAX326ESE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326ESE-T
MAX326ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326ESE+T
MAX326CSE+T Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX326ESE+T vs MAX326CSE+T
MAX326CSE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 Maxim Integrated Products MAX326ESE+T vs MAX326CSE+T
MAX326ESE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX326ESE+T vs MAX326ESE+
MAX326CSE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX326ESE+T vs MAX326CSE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX326ESE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX326ESE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX326ESE+T would you like to use for your alert(s)?
  • Please alert me when MAX326ESE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX326ESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX326ESE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX326ESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX326ESE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX326ESE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: