Datasheets
MAX3269CUB by:

Telecom Circuit, 1-Func, Bipolar, PDSO10, EXPOSED PAD, MO-187C-BA, MICRO MAX, PACKAGE-10

Part Details for MAX3269CUB by Maxim Integrated Products

Overview of MAX3269CUB by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Healthcare

Price & Stock for MAX3269CUB

Part # Distributor Description Stock Price Buy
Quest Components APPLICATION SPECIFIC AMPLIFIER, Single, 10 Pin, Plastic, TSSOP 800
  • 1 $13.1400
  • 124 $7.2270
  • 278 $6.5700
$6.5700 / $13.1400 Buy Now

Part Details for MAX3269CUB

MAX3269CUB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3269CUB Part Data Attributes

MAX3269CUB Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3269CUB Maxim Integrated Products Telecom Circuit, 1-Func, Bipolar, PDSO10, EXPOSED PAD, MO-187C-BA, MICRO MAX, PACKAGE-10
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description EXPOSED PAD, MO-187C-BA, MICRO MAX, PACKAGE-10
Pin Count 10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 0.078 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type TELECOM CIRCUIT
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3 mm

Alternate Parts for MAX3269CUB

This table gives cross-reference parts and alternative options found for MAX3269CUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3269CUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3269CUB-T Telecom Circuit, 1-Func, Bipolar, PDSO10, EXPOSED PAD, MO-187C-BA, MICRO MAX, PACKAGE-10 Maxim Integrated Products MAX3269CUB vs MAX3269CUB-T
Part Number Description Manufacturer Compare
MAX3269CUB-T Telecom Circuit, 1-Func, Bipolar, PDSO10, EXPOSED PAD, MO-187C-BA, MICRO MAX, PACKAGE-10 Maxim Integrated Products MAX3269CUB vs MAX3269CUB-T

MAX3269CUB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3269CUB by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3269CUB by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3269CUB would you like to use for your alert(s)?
  • Please alert me when MAX3269CUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3269CUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3269CUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3269CUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3269CUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3269CUB by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: