Part Details for MAX32651GWQ+ by Maxim Integrated Products
Overview of MAX32651GWQ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX32651GWQ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9187
|
Newark | Mcu, 32Bit, 120Mhz, Wlp-96, Product Range:Darwin Family Max326Xx Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:3Mb, No. Of Pins:96Pins, Qualification:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32651GWQ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX32651GWQ+-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 96WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
1622 In Stock |
|
$10.0500 / $19.3700 | Buy Now |
Part Details for MAX32651GWQ+
MAX32651GWQ+ CAD Models
MAX32651GWQ+ Part Data Attributes
|
MAX32651GWQ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX32651GWQ+
Maxim Integrated Products
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-03-15 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |