MAX32632IWQ+
Description: RISC Microcontroller,

Overview of MAX32632IWQ+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX32632IWQ+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 49AC8168
Newark Mcu, 32Bit, Cortex-M4, 96Mhz, Wlp-100, Product Range:Max Family Max326Xx Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:96Mhz, Program Memory Size:2Mb, Ram Memory Size:512Kb, No. Of Pins:100Pins, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32632IWQ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.8800
  • 10 $17.3600
  • 30 $17.0000
  • 50 $16.6400
  • 100 $14.6600
$14.6600 / $18.8800 Buy Now
DISTI # MAX32632IWQ+-ND
DigiKey IC MCU 32BIT 2MB FLASH 100WLP Lead time: 97 Weeks Container: Strip Temporarily Out of Stock
Buy Now

CAD Models for MAX32632IWQ+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX32632IWQ+ by Maxim Integrated Products

MAX32632IWQ+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
BGA,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Date Of Intro
2018-08-17
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-609 Code
e2
Length
4.4 mm
Moisture Sensitivity Level
1
Number of I/O Lines
62
Number of Terminals
100
PWM Channels
YES
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Speed
96 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER NICKEL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MAX32632IWQ+
    Maxim Integrated Products
    RISC Microcontroller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX32632IWQ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX32632IWQ+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX32632IWQ+ would you like to use for your alert(s)?
  • Please alert me when MAX32632IWQ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX32632IWQ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX32632IWQ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX32632IWQ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX32632IWQ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX32632IWQ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: