Part Details for MAX325CPA+ by Maxim Integrated Products
Overview of MAX325CPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX325CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX325CPA+-ND
|
DigiKey | IC SW SPST-NO/NCX2 60OHM 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
206 In Stock |
|
$4.9875 / $10.6500 | Buy Now |
Part Details for MAX325CPA+
MAX325CPA+ CAD Models
MAX325CPA+ Part Data Attributes
|
MAX325CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX325CPA+
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX325CPA+
This table gives cross-reference parts and alternative options found for MAX325CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX325CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX325CPA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX325CPA+ vs MAX325CPA |
MAX325EPA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX325CPA+ vs MAX325EPA |
MAX325MJA | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP8, 0.300 INCH, CERAMIC, SDIP-8 | MAX325CPA+ vs MAX325MJA |
MAX325EPA+ | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX325CPA+ vs MAX325EPA+ |
MAX325MJA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, SDIP-8 | MAX325CPA+ vs MAX325MJA |
PS325CPA | Pericom Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | MAX325CPA+ vs PS325CPA |
MAX325EPA | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX325CPA+ vs MAX325EPA |
MAX325EPA+ | Analog Devices Inc | Check for Price | Precision, Single-Supply, SPST Analog Switches, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX325CPA+ vs MAX325EPA+ |
MAX4543EPA | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, DIP-8 | MAX325CPA+ vs MAX4543EPA |
ISL84543CP | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | MAX325CPA+ vs ISL84543CP |