MAX32590-L5S+
Description: Microcontroller, 32-Bit, ARM926EJ-S92 CPU, 384MHz, CMOS, PBGA324, CSBGA-324

Overview of MAX32590-L5S+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX32590-L5S+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX32590-L5S+-ND
DigiKey IC MCU 32BIT ROMLESS 324CSBGA Lead time: 17 Weeks Container: Tray Temporarily Out of Stock
Buy Now
Quest Components MICROCONTROLLER, 32-BIT, ARM926EJ-S92 CPU, 384MHZ, CMOS, PBGA324 7424
  • 1 $31.2400
  • 201 $24.2110
  • 414 $23.4300
$23.4300 / $31.2400 Buy Now

CAD Models for MAX32590-L5S+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX32590-L5S+ by Maxim Integrated Products

MAX32590-L5S+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
CSBGA-324
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
ARM926EJ-S92
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
15 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of I/O Lines
160
Number of Terminals
324
Number of Timers
3
On Chip Data RAM Width
8
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA324,18X18,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
393216
Seated Height-Max
1.4 mm
Speed
384 MHz
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MAX32590-L5S+
    Maxim Integrated Products
    Microcontroller, 32-Bit, ARM926EJ-S92 CPU, 384MHz, CMOS, PBGA324, CSBGA-324
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX32590-L5S+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX32590-L5S+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX32590-L5S+ would you like to use for your alert(s)?
  • Please alert me when MAX32590-L5S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX32590-L5S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX32590-L5S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX32590-L5S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX32590-L5S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX32590-L5S+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: