Part Details for MAX32552-LNJ+ by Analog Devices Inc
Overview of MAX32552-LNJ+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX32552-LNJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | MAX32552 DeepCover Secure Cort Package Multiple: 1 | 1000 |
|
Buy Now |
Part Details for MAX32552-LNJ+
MAX32552-LNJ+ CAD Models
MAX32552-LNJ+ Part Data Attributes
|
MAX32552-LNJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32552-LNJ+
Analog Devices Inc
DeepCover Secure Arm Cortex-M3 Flash Microcontroller, 121-CSP_BGA-8X8X1.11, 121 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 121-CSP_BGA-8X8X1.11 | |
Pin Count | 121 | |
Manufacturer Package Code | 121-CSP_BGA-8X8X1.11 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-31 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |