Datasheets
MAX32550-LCJ+ by:

RISC Microcontroller,

Part Details for MAX32550-LCJ+ by Maxim Integrated Products

Overview of MAX32550-LCJ+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications

Price & Stock for MAX32550-LCJ+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX32550 - MAX32550 SEC CORTEX-M3 CSBGA RoHS: Compliant Status: Active Min Qty: 1 3386
  • 1 $13.1300
  • 25 $12.8600
  • 100 $12.3400
  • 500 $11.8100
  • 1,000 $11.1600
$11.1600 / $13.1300 Buy Now

Part Details for MAX32550-LCJ+

MAX32550-LCJ+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX32550-LCJ+ Part Data Attributes

MAX32550-LCJ+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX32550-LCJ+ Maxim Integrated Products RISC Microcontroller,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description LFBGA,
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-609 Code e1
Length 8 mm
Moisture Sensitivity Level 3
Number of I/O Lines 70
Number of Terminals 121
PWM Channels YES
Package Code LFBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Speed 108 MHz
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX32550-LCJ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX32550-LCJ+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX32550-LCJ+ would you like to use for your alert(s)?
  • Please alert me when MAX32550-LCJ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX32550-LCJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX32550-LCJ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX32550-LCJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX32550-LCJ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX32550-LCJ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: