Part Details for MAX3208EAUB by Maxim Integrated Products
Overview of MAX3208EAUB by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3208EAUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Dual, Quad, and Hex High-Speed Differential ESD-Protection ICs | 16580 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MAX3208EAUB
MAX3208EAUB CAD Models
MAX3208EAUB Part Data Attributes
|
MAX3208EAUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3208EAUB
Maxim Integrated Products
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-187BA, MO-187BA, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187BA, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | MO-187BA | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.696 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MAX3208EAUB
This table gives cross-reference parts and alternative options found for MAX3208EAUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3208EAUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3208EAUB+ | Dual, Quad, and Hex High-Speed Differential ESD-Protection ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX3208EAUB vs MAX3208EAUB+ |
MAX3208EAUB+ | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-187BA, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX3208EAUB vs MAX3208EAUB+ |