Part Details for MAX3207EAUT+ by Analog Devices Inc
Overview of MAX3207EAUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3207EAUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual, Quad, and Hex High-Speed Package Multiple: 1 | 874 |
|
Buy Now |
Part Details for MAX3207EAUT+
MAX3207EAUT+ CAD Models
MAX3207EAUT+ Part Data Attributes
|
MAX3207EAUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3207EAUT+
Analog Devices Inc
Dual, Quad, and Hex High-Speed Differential ESD-Protection ICs, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2004-08-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.696 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3207EAUT+
This table gives cross-reference parts and alternative options found for MAX3207EAUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3207EAUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3207EAUT+T | Dual, Quad, and Hex High-Speed Differential ESD-Protection ICs, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX3207EAUT+ vs MAX3207EAUT+T |
MAX3207EAUT-T | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX3207EAUT+ vs MAX3207EAUT-T |
MAX3207EAUT | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX3207EAUT+ vs MAX3207EAUT |
MAX3207EAUT+T | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, ROHS COMPLIANT PACKAGE-6 | Maxim Integrated Products | MAX3207EAUT+ vs MAX3207EAUT+T |