Part Details for MAX3206EEBL-T by Rochester Electronics LLC
Overview of MAX3206EEBL-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3206EEBL-T
MAX3206EEBL-T CAD Models
MAX3206EEBL-T Part Data Attributes
|
MAX3206EEBL-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX3206EEBL-T
Rochester Electronics LLC
UNIDIRECTIONAL, 12 ELEMENT, SILICON, TVS DIODE, 3 X 3 MM, UCSP-9
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | CSP | |
Package Description | S-PBGA-B9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PBGA-B9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 12 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.379 W | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |