Part Details for MAX3204EETT+T by Maxim Integrated Products
Overview of MAX3204EETT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3204EETT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3375
|
Newark | Diode, Esd Protection, 5.5V, 5Pf, Clamping Voltage Vc Max:-, Diode Case Style:Tdfn, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:1.951W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3204EETT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2705 |
|
$1.7200 / $3.3100 | Buy Now |
DISTI #
MAX3204EETT+TCT-ND
|
DigiKey | TVS DIODE 6TDFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4723 In Stock |
|
$1.4875 / $3.1900 | Buy Now |
Part Details for MAX3204EETT+T
MAX3204EETT+T CAD Models
MAX3204EETT+T Part Data Attributes
|
MAX3204EETT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3204EETT+T
Maxim Integrated Products
Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, MO-229WEEA, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | MO-229WEEA | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3204EETT+T
This table gives cross-reference parts and alternative options found for MAX3204EETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3204EETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3204EETT-T | Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, MO-229WEEA, 3 X 3 MM, TDFN-6 | Maxim Integrated Products | MAX3204EETT+T vs MAX3204EETT-T |