There are no models available for this part yet.
Overview of MAX319ESA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX319ESA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX319ESA+TCT-ND
|
DigiKey | IC SWITCH SPDT X 1 35OHM 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6058 In Stock |
|
$4.2125 / $9.8400 | Buy Now | |
Win Source Electronics | IC SWITCH SPDT 8SOIC | 19000 |
|
$3.7690 / $5.6540 | Buy Now |
CAD Models for MAX319ESA+T by Maxim Integrated Products
Part Data Attributes for MAX319ESA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
2 Ω
|
On-state Resistance-Max (Ron)
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.005 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
175 ns
|
Switch-on Time-Max
|
175 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX319ESA+T
This table gives cross-reference parts and alternative options found for MAX319ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX319ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX319CSA+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319ESA+T vs MAX319CSA+ |
MAX319CSA+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319ESA+T vs MAX319CSA+T |
MAX319ESA-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319ESA+T vs MAX319ESA-T |
MAX319CSA+T | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX319ESA+T vs MAX319CSA+T |
MAX319ESA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319ESA+T vs MAX319ESA |
MAX319ESA+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319ESA+T vs MAX319ESA+ |
MAX319CSA+ | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX319ESA+T vs MAX319CSA+ |
Related Parts for MAX319ESA+T
-
MAX1037EKA+TAnalog to Digital Converters
-
UCC2801DTRSwitching Regulator or Controllers
-
IRF7201TRPBFPower Field-Effect Transistors
-
MAX16053AUT+TPower Management Circuits
-
LM35DMX/NOPBTemperature Sensors
-
EEEHB1V100RFixed Capacitors
-
M40-1000046Headers and Edge Type Connectors
-
P0751.333NLTFixed Inductors
-
1990180Terminals and Terminal Blocks