Part Details for MAX319CSA by Maxim Integrated Products
Overview of MAX319CSA by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX319CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$2.1280 / $4.2560 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Analog Switch, Single, SPDT, 8 Pin, Plastic, SOP | 4 |
|
$4.5675 / $5.4810 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 8 Pin, Plastic, SOP | 38 |
|
$2.8500 / $5.7000 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 8 Pin, Plastic, SOP | 7 |
|
$4.4440 / $6.0600 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 8 Pin, Plastic, SOP | 11 |
|
$5.3020 / $7.2300 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 8 Pin, Plastic, SOP | 20 |
|
$5.8690 / $8.8035 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 8 Pin, Plastic, SOP | 56 |
|
$5.9200 / $9.6000 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 8 Pin, Plastic, SOP | 27 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
SMC-MAX319CSA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tubes | 98 |
|
$1.4880 | RFQ |
Part Details for MAX319CSA
MAX319CSA CAD Models
MAX319CSA Part Data Attributes:
|
MAX319CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX319CSA
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX319CSA
This table gives cross-reference parts and alternative options found for MAX319CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX319CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX319CSA+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319CSA vs MAX319CSA+ |
MAX319ESA+T | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX319CSA vs MAX319ESA+T |
MAX319CSA+ | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX319CSA vs MAX319CSA+ |
MAX319ESA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319CSA vs MAX319ESA |
MAX319CSA-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX319CSA vs MAX319CSA-T |