Part Details for MAX318CSA+T by Maxim Integrated Products
Overview of MAX318CSA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX318CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX318CSA+T-ND
|
DigiKey | IC SWITCH SPST-NOX1 35OHM 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1875 | Buy Now |
Part Details for MAX318CSA+T
MAX318CSA+T CAD Models
MAX318CSA+T Part Data Attributes
|
MAX318CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX318CSA+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX318CSA+T
This table gives cross-reference parts and alternative options found for MAX318CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX318CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX318CSA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX318CSA+T vs MAX318CSA-T |
MAX318CSA+ | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX318CSA+T vs MAX318CSA+ |
MAX318ESA/GG8 | Precision, SPST, CMOS Analog Switches, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX318CSA+T vs MAX318ESA/GG8 |
MAX318CSA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX318CSA+T vs MAX318CSA+ |
MAX318CSA+T | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX318CSA+T vs MAX318CSA+T |
MAX318ESA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX318CSA+T vs MAX318ESA+ |