-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD-to-Digital Converter, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX31865AAP+T by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1687
|
Newark | Ad Converter, 15Bit, -40 To 125Deg C, Resolution (Bits):15Bit, Sampling Rate:-, Input Channel Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3629 |
|
$5.0500 / $10.5300 | Buy Now |
DISTI #
700-MAX31865AAP+T
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized RTD to Digital Converter in SSOP TR RoHS: Compliant | 0 |
|
$4.9100 / $10.5300 | Order Now |
|
Analog Devices Inc | RTD to Digital Converter in SS Min Qty: 1 Package Multiple: 1 | 905 |
|
$3.9300 / $10.5300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3281 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31865AAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31865AAP+T
Analog Devices Inc
RTD-to-Digital Converter, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-10-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX31865AAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31865AAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX31865AAP+ | Analog Devices Inc | $4.7113 | RTD-to-Digital Converter, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | MAX31865AAP+T vs MAX31865AAP+ |
MAX31865AAP+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO20, ROHS COMPLIANT, SSOP-20 | MAX31865AAP+T vs MAX31865AAP+T |
MAX31865AAP+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO20, ROHS COMPLIANT, SSOP-20 | MAX31865AAP+T vs MAX31865AAP+ |
MAX31865ATP+ | Analog Devices Inc | $4.1665 | RTD-to-Digital Converter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | MAX31865AAP+T vs MAX31865ATP+ |
MAX31865ATP+ | Maxim Integrated Products | $4.0669 | Analog Circuit, 1 Func, ROHS COMPLIANT, TQFN-20 | MAX31865AAP+T vs MAX31865ATP+ |
MAX31865ATP+T | Analog Devices Inc | $5.3002 | RTD-to-Digital Converter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | MAX31865AAP+T vs MAX31865ATP+T |