Part Details for MAX31850KATB+ by Maxim Integrated Products
Overview of MAX31850KATB+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX31850KATB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3347
|
Newark | Temperature Sensor, 6Deg C, Tdfn-10, Ic Output Type:Digital, Sensing Accuracy Range:± 6°C, Sensing Temperature Min:-270°C, Sensing Temperature Max:1372°C, Sensor Case Style:Tdfn, No. Of Pins:10Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31850KATB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$5.1000 / $8.8700 | Buy Now |
DISTI #
MAX31850KATB+-ND
|
DigiKey | IC CONV THRMCPLE-DIG K TYPE TDFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
830 In Stock |
|
$4.8404 / $8.5300 | Buy Now |
MAX31850KATB+
|
Ameya Holding Limited | Min Qty: 2 | 155 |
|
$9.3426 |
Part Details for MAX31850KATB+
MAX31850KATB+ CAD Models
MAX31850KATB+ Part Data Attributes
|
MAX31850KATB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31850KATB+
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO10, ROHS COMPLIANT, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |