There are no models available for this part yet.
Overview of MAX31826MUA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX31826MUA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ0578
|
Newark | Temperature Sensor, 125Deg C, Umax-8, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.7V, Product Range:-, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Max:125°C, Sensor Case Style:µmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31826MUA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2527 |
|
$3.4100 / $6.6300 | Buy Now | |
DISTI #
MAX31826MUA+TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8UMAX Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4428 In Stock |
|
$3.1875 / $7.2700 | Buy Now | |
LCSC | MSOP-8 Temperature Sensors ROHS | 96 |
|
$2.8532 / $4.6496 | Buy Now |
CAD Models for MAX31826MUA+T by Maxim Integrated Products
Related Parts for MAX31826MUA+T
-
MAX31826MUA+Other Analog ICs
-
LT3757EDD#PBFSwitching Regulator or Controllers
-
AD5697RBCPZ-RL7Digital to Analog Converters
-
TPS7A1901DRBRLinear Regulator ICs
-
R24P205SPower Supply Modules
-
LM4128DQ1MF2.0/NOPBVoltage References
-
SI4010-C2-ATOther Telecom ICs
-
S2B-PH-SM4-TBHeaders and Edge Type Connectors
-
SI5341B-D-GMClock Generators