Part Details for MAX31826MUA+ by Maxim Integrated Products
Overview of MAX31826MUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31826MUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3341
|
Newark | Temperature Sensor, 2Deg C, Umax-8, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.7V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31826MUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$3.5100 / $6.8400 | Buy Now |
DISTI #
MAX31826MUA+-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8UMAX Min Qty: 1 Lead time: 30 Weeks Container: Tube |
3292 In Stock |
|
$3.1463 / $6.5400 | Buy Now |